




C30A2P | |
|---|---|
DigiKey Part Number | 288-1221-ND |
Manufacturer | |
Manufacturer Product Number | C30A2P |
Description | CIR BRKR MAG-HYDR 30A 480VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer American Electrical Inc. | Voltage Rating - AC 480 V |
Packaging Tray | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Approval Agency CE, UL1077, UR |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,78000 Kč | 1 480,78 Kč |
| 6 | 1 202,48500 Kč | 7 214,91 Kč |
| 12 | 1 108,99167 Kč | 13 307,90 Kč |
| 54 | 929,11481 Kč | 50 172,20 Kč |
| 102 | 861,49235 Kč | 87 872,22 Kč |
| 252 | 780,86313 Kč | 196 777,51 Kč |
| Unit Price without VAT: | 1 480,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,74380 Kč |





