C30A2P-GFI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C30A2P-GFI
Circuit Breaker Basics - Another Teaching Moment

C30A2P-GFI

DigiKey Part Number
288-1401-ND
Manufacturer
Manufacturer Product Number
C30A2P-GFI
Description
CIR BRKR MAG-HYDR 30A 240VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Ground Fault 30A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Ground Fault
Current Rating (Amps)
30A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL1053, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 678,57000 Kč4 678,57 Kč
53 878,21000 Kč19 391,05 Kč
103 575,19500 Kč35 751,95 Kč
502 954,03920 Kč147 701,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4 678,57000 Kč
Unit Price with VAT:5 661,06970 Kč