


C25A2P | |
|---|---|
DigiKey Part Number | 288-1220-ND |
Manufacturer | |
Manufacturer Product Number | C25A2P |
Description | CIR BRKR MAG-HYDR 25A 480VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 480 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL1077, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1 202,48500 Kč | 7 214,91 Kč |
| Unit Price without VAT: | 1 202,48500 Kč |
|---|---|
| Unit Price with VAT: | 1 455,00685 Kč |





