




C20A1P-489 | |
|---|---|
DigiKey Part Number | 288-1359-ND |
Manufacturer | |
Manufacturer Product Number | C20A1P-489 |
Description | CIR BRKR MAG-HYDR 20A 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL489, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,28000 Kč | 864,28 Kč |
| 5 | 716,99800 Kč | 3 584,99 Kč |
| 12 | 647,49083 Kč | 7 769,89 Kč |
| 60 | 536,10350 Kč | 32 166,21 Kč |
| 108 | 500,07324 Kč | 54 007,91 Kč |
| 252 | 452,00444 Kč | 113 905,12 Kč |
| Unit Price without VAT: | 864,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,77880 Kč |





