




C10A2P-GFI | |
|---|---|
DigiKey Part Number | 288-1397-ND |
Manufacturer | |
Manufacturer Product Number | C10A2P-GFI |
Description | CIR BRKR MAG-HYDR 10A 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Ground Fault 10A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Ground Fault | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL1053, UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 667,02000 Kč | 4 667,02 Kč |
| 5 | 3 868,63000 Kč | 19 343,15 Kč |
| 10 | 3 566,36300 Kč | 35 663,63 Kč |
| 50 | 2 946,74180 Kč | 147 337,09 Kč |
| Unit Price without VAT: | 4 667,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 647,09420 Kč |






