




C10A2P-489 | |
|---|---|
DigiKey Part Number | 288-1364-ND |
Manufacturer | |
Manufacturer Product Number | C10A2P-489 |
Description | CIR BRKR MAG-HYDR 10A 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL489, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 623,78000 Kč | 1 623,78 Kč |
| 6 | 1 318,46500 Kč | 7 910,79 Kč |
| 12 | 1 215,88917 Kč | 14 590,67 Kč |
| 54 | 1 018,57019 Kč | 55 002,79 Kč |
| 102 | 944,37069 Kč | 96 325,81 Kč |
| Unit Price without VAT: | 1 623,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 964,77380 Kč |





