
A8207 | |
|---|---|
DigiKey Part Number | 288-1739-ND |
Manufacturer | |
Manufacturer Product Number | A8207 |
Description | LOCKNUT PG 7 NYLON GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG7 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG7 Thread - Cable Glands | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 50 | 7,11420 Kč | 355,71 Kč |
| 100 | 6,77610 Kč | 677,61 Kč |
| 300 | 6,26930 Kč | 1 880,79 Kč |
| 500 | 6,04700 Kč | 3 023,50 Kč |
| 1 000 | 5,75786 Kč | 5 757,86 Kč |
| 2 500 | 5,39716 Kč | 13 492,90 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



