
A8029 | |
|---|---|
DigiKey Part Number | 288-A8029-ND |
Manufacturer | |
Manufacturer Product Number | A8029 |
Description | LOCKNUT NICKEL PLATED BRASS PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG29 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG29 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 62,42700 Kč | 624,27 Kč |
| 25 | 58,51720 Kč | 1 462,93 Kč |
| 50 | 55,71600 Kč | 2 785,80 Kč |
| 100 | 53,05560 Kč | 5 305,56 Kč |
| 300 | 49,09683 Kč | 14 729,05 Kč |
| 500 | 47,35888 Kč | 23 679,44 Kč |
| 1 000 | 45,09950 Kč | 45 099,50 Kč |
| 2 500 | 42,27846 Kč | 105 696,15 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |


