
A8016 | |
|---|---|
DigiKey Part Number | 288-A8016-ND |
Manufacturer | |
Manufacturer Product Number | A8016 |
Description | LOCKNUT NICKEL PLATED BRASS PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG16 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG16 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,89300 Kč | 288,93 Kč |
| 25 | 27,07920 Kč | 676,98 Kč |
| 50 | 25,78980 Kč | 1 289,49 Kč |
| 100 | 24,55510 Kč | 2 455,51 Kč |
| 300 | 22,72193 Kč | 6 816,58 Kč |
| 500 | 21,91730 Kč | 10 958,65 Kč |
| 1 000 | 20,87096 Kč | 20 870,96 Kč |
| 2 500 | 19,56484 Kč | 48 912,10 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |


