80xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8013

DigiKey Part Number
288-A8013-ND
Manufacturer
Manufacturer Product Number
A8013
Description
LOCKNUT NICKEL PLATED BRASS PG13
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Locknut For PG13 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
PG13 Thread - Cable Glands
Material
Brass, Nickel Plated
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,45000 Kč26,45 Kč
1022,43400 Kč224,34 Kč
2521,03840 Kč525,96 Kč
5020,03020 Kč1 001,51 Kč
10019,07190 Kč1 907,19 Kč
30017,64787 Kč5 294,36 Kč
50017,02270 Kč8 511,35 Kč
1 00016,20991 Kč16 209,91 Kč
2 50015,19524 Kč37 988,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,45000 Kč
Unit Price with VAT:32,00450 Kč