
A8000.20 | |
|---|---|
DigiKey Part Number | 288-A8000.20-ND |
Manufacturer | |
Manufacturer Product Number | A8000.20 |
Description | LOCKNUT NICKEL PLATED BRASS M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Locknut For M20 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M20 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,13560 Kč | 2 313,56 Kč |
| Unit Price without VAT: | 23,13560 Kč |
|---|---|
| Unit Price with VAT: | 27,99408 Kč |


