
A1555.N0750.14 | |
|---|---|
DigiKey Part Number | 288-A1555.N0750.14-ND |
Manufacturer | |
Manufacturer Product Number | A1555.N0750.14 |
Description | CABLE GLAND 6.5-14MM 3/4" NPT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/4" NPT Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.256" (6.50mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Light Gray | |
Ingress Protection | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,59800 Kč | 815,98 Kč |
| 25 | 76,47480 Kč | 1 911,87 Kč |
| 50 | 72,82520 Kč | 3 641,26 Kč |
| 100 | 69,34590 Kč | 6 934,59 Kč |
| 250 | 65,00392 Kč | 16 250,98 Kč |
| 500 | 61,90168 Kč | 30 950,84 Kč |
| 1 000 | 58,94895 Kč | 58 948,95 Kč |
| 2 500 | 55,26228 Kč | 138 155,70 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |


