
A1555.13.07 | |
|---|---|
DigiKey Part Number | 288-A1555.13.07-ND |
Manufacturer | |
Manufacturer Product Number | A1555.13.07 |
Description | CABLE GLAND 3-7MM PG13 POLYAMIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG13 Light Gray |
Datasheet | Datasheet |
Category | Thread Size PG13 |
Manufacturer American Electrical Inc. | Thread Length 0.354" (9.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Max) 0.276" (7.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,04580 Kč | 2 152,29 Kč |
| Unit Price without VAT: | 43,04580 Kč |
|---|---|
| Unit Price with VAT: | 52,08542 Kč |


