
A1555.09.08 | |
|---|---|
DigiKey Part Number | 288-A1555.09.08-ND |
Manufacturer | |
Manufacturer Product Number | A1555.09.08 |
Description | CABLE GLAND 3-8MM PG9 POLYAMIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG9 Light Gray |
Datasheet | Datasheet |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer American Electrical Inc. | Panel Hole Size 0.598" (15.2mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Max) 0.315" (8.00mm) | Base Product Number |
Thread Size PG9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 10 | 35,39200 Kč | 353,92 Kč |
| 25 | 33,17680 Kč | 829,42 Kč |
| 50 | 31,59200 Kč | 1 579,60 Kč |
| 100 | 30,08410 Kč | 3 008,41 Kč |
| 250 | 28,19912 Kč | 7 049,78 Kč |
| 500 | 26,85270 Kč | 13 426,35 Kč |
| 1 000 | 25,57114 Kč | 25 571,14 Kč |
| 2 500 | 23,97098 Kč | 59 927,45 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |


