
A1545.13.12 | |
|---|---|
DigiKey Part Number | 288-A1545.13.12-ND |
Manufacturer | |
Manufacturer Product Number | A1545.13.12 |
Description | CABLE GLAND 5.5-12MM PG13 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG13 Black |
Datasheet | Datasheet |
Category | Thread Size PG13 |
Manufacturer American Electrical Inc. | Thread Length 0.354" (9.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.217" (5.50mm) | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 46,86200 Kč | 468,62 Kč |
| 25 | 43,92160 Kč | 1 098,04 Kč |
| 50 | 41,81940 Kč | 2 090,97 Kč |
| 100 | 39,82150 Kč | 3 982,15 Kč |
| 250 | 37,32716 Kč | 9 331,79 Kč |
| 500 | 35,54570 Kč | 17 772,85 Kč |
| 1 000 | 33,84952 Kč | 33 849,52 Kč |
| 2 500 | 31,73173 Kč | 79 329,32 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |



