
A1183.32 | |
|---|---|
DigiKey Part Number | 288-A1183.32-ND |
Manufacturer | |
Manufacturer Product Number | A1183.32 |
Description | CABLE GLAND 17-25.5MM M32 BRASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Long Entry Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland, Long Entry | |
Outside Cable Diameter (Min) | 0.669" (17.00mm) | |
Outside Cable Diameter (Max) | 1.004" (25.50mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Contact Spring, O-Ring, Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,33000 Kč | 886,33 Kč |
| 10 | 753,32400 Kč | 7 533,24 Kč |
| 25 | 706,17960 Kč | 17 654,49 Kč |
| 50 | 672,49040 Kč | 33 624,52 Kč |
| 100 | 640,42430 Kč | 64 042,43 Kč |
| 250 | 600,38068 Kč | 150 095,17 Kč |
| Unit Price without VAT: | 886,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,45930 Kč |

