
A1100.25.205 | |
|---|---|
DigiKey Part Number | 288-A1100.25.205-ND |
Manufacturer | |
Manufacturer Product Number | A1100.25.205 |
Description | CABLE GLAND 16-20.5MM M25 BRASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.433" (11.00mm) |
Manufacturer American Electrical Inc. | Panel Hole Size 0.984" (25.0mm) |
Series | Material Brass, Nickel Plated |
Packaging Box | Includes O-Ring, Seal, Strain Relief |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.630" (16.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.807" (20.50mm) | Base Product Number |
Thread Size M25x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 297,25600 Kč | 7 431,40 Kč |
| Unit Price without VAT: | 297,25600 Kč |
|---|---|
| Unit Price with VAT: | 359,67976 Kč |


