Image for A1100.21.125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1100.21.125

DigiKey Part Number
288-A1100.21.125-ND
Manufacturer
Manufacturer Product Number
A1100.21.125
Description
CABLE GLND 9.5-12.5MM PG21 BRASS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG21 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.374" (9.50mm)
Outside Cable Diameter (Max)
0.492" (12.50mm)
Thread Size
PG21
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
1.114" (28.3mm)
Material
Brass, Nickel Plated
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
25349,34800 Kč8 733,70 Kč
Manufacturers Standard Package
Unit Price without VAT:349,34800 Kč
Unit Price with VAT:422,71108 Kč