
A1100.10.040 | |
|---|---|
DigiKey Part Number | 288-A1100.10.040-ND |
Manufacturer | |
Manufacturer Product Number | A1100.10.040 |
Description | CABLE GLAND 3-4MM M10 BRASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M10x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.157" (4.00mm) | |
Thread Size | M10x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 119,14300 Kč | 1 191,43 Kč |
| 25 | 111,66720 Kč | 2 791,68 Kč |
| 50 | 106,33380 Kč | 5 316,69 Kč |
| 100 | 101,25870 Kč | 10 125,87 Kč |
| 250 | 94,92020 Kč | 23 730,05 Kč |
| 500 | 90,39220 Kč | 45 196,10 Kč |
| 1 000 | 86,08130 Kč | 86 081,30 Kč |
| 2 500 | 80,69926 Kč | 201 748,15 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |



