1100.09.105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1100.09.105

DigiKey Part Number
288-A1100.09.105-ND
Manufacturer
Manufacturer Product Number
A1100.09.105
Description
CABLE GLAND 8-10.5MM PG9 BRASS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG9 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.315" (8.00mm)
Outside Cable Diameter (Max)
0.413" (10.50mm)
Thread Size
PG9
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
0.598" (15.2mm)
Material
Brass, Nickel Plated
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1178,72000 Kč178,72 Kč
10151,93400 Kč1 519,34 Kč
25142,41880 Kč3 560,47 Kč
50135,62000 Kč6 781,00 Kč
100129,14810 Kč12 914,81 Kč
250121,06396 Kč30 265,99 Kč
500115,29030 Kč57 645,15 Kč
1 000109,79347 Kč109 793,47 Kč
Manufacturers Standard Package
Unit Price without VAT:178,72000 Kč
Unit Price with VAT:216,25120 Kč