
A1100.07.065 | |
|---|---|
DigiKey Part Number | 288-A1100.07.065-ND |
Manufacturer | |
Manufacturer Product Number | A1100.07.065 |
Description | CABLE GLAND 5-6.5MM PG7 BRASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer American Electrical Inc. | Panel Hole Size 0.492" (12.5mm) |
Series | Material Brass, Nickel Plated |
Packaging Box | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.256" (6.50mm) | Base Product Number |
Thread Size PG7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 131,76200 Kč | 1 317,62 Kč |
| 25 | 123,50200 Kč | 3 087,55 Kč |
| 50 | 117,60140 Kč | 5 880,07 Kč |
| 100 | 111,98650 Kč | 11 198,65 Kč |
| 250 | 104,97740 Kč | 26 244,35 Kč |
| 500 | 99,97022 Kč | 49 985,11 Kč |
| 1 000 | 95,20304 Kč | 95 203,04 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |


