Locknut For NPT 3/8" Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0375.LN

DigiKey Part Number
288-1406-ND
Manufacturer
Manufacturer Product Number
A0375.LN
Description
LOCKNUT NPT 3/8" GALVANIZD STEEL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Locknut For NPT 3/8" Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
NPT 3/8" Thread - Cable Glands
Material
Steel
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 618
Factory Stock: 8 800
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,26300 Kč122,63 Kč
2511,48160 Kč287,04 Kč
5010,93580 Kč546,79 Kč
10010,41290 Kč1 041,29 Kč
3009,63387 Kč2 890,16 Kč
5009,29246 Kč4 646,23 Kč
1 0008,84877 Kč8 848,77 Kč
2 5008,29463 Kč20 736,58 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč