
54UL1040 | |
|---|---|
DigiKey Part Number | 288-54UL1040-ND |
Manufacturer | |
Manufacturer Product Number | 54UL1040 |
Description | POWER DISTRIBUTION BLOCK, 380A, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 500MCM (kcmil) - 2/0 AWG | |
Load Side Wire/Stud Size | 8-14 AWG | |
Voltage - Rated | 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 925,02000 Kč | 2 925,02 Kč |
| 10 | 2 207,62500 Kč | 22 076,25 Kč |
| 25 | 2 035,79800 Kč | 50 894,95 Kč |
| 50 | 1 937,24180 Kč | 96 862,09 Kč |
| 100 | 1 860,25270 Kč | 186 025,27 Kč |
| Unit Price without VAT: | 2 925,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 539,27420 Kč |




