10 Position Terminal Block, Cross Connection Jumper Round Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

474129

DigiKey Part Number
288-474129-ND
Manufacturer
Manufacturer Product Number
474129
Description
UK 2.5/10 AVK CROSS CONNECTION
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Round Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Terminal Block, Cross Connection
Manufacturer
American Electrical Inc.
Number of Positions
10
Packaging
Box
Style
Round Pins
Part Status
Active
For Use With/Related Products
AVK Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1145,78000 Kč145,78 Kč
10123,96500 Kč1 239,65 Kč
25116,19000 Kč2 904,75 Kč
50110,63840 Kč5 531,92 Kč
100105,35780 Kč10 535,78 Kč
25098,76248 Kč24 690,62 Kč
50094,05122 Kč47 025,61 Kč
1 00089,56624 Kč89 566,24 Kč
Unit Price without VAT:145,78000 Kč
Unit Price with VAT:176,39380 Kč