



2540103 | |
|---|---|
DigiKey Part Number | 288-1488-ND |
Manufacturer | |
Manufacturer Product Number | 2540103 |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class CC | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,47000 Kč | 346,47 Kč |
| 6 | 281,51333 Kč | 1 689,08 Kč |
| 12 | 259,74500 Kč | 3 116,94 Kč |
| 54 | 217,93593 Kč | 11 768,54 Kč |
| 102 | 202,24990 Kč | 20 629,49 Kč |
| 252 | 181,74020 Kč | 45 798,53 Kč |
| 504 | 167,32823 Kč | 84 333,43 Kč |
| 1 002 | 154,06036 Kč | 154 368,48 Kč |
| Unit Price without VAT: | 346,47000 Kč |
|---|---|
| Unit Price with VAT: | 419,22870 Kč |




