
162050 | |
|---|---|
DigiKey Part Number | 288-1154-ND |
Manufacturer | |
Manufacturer Product Number | 162050 |
Description | CONN ASSORTMENT BOX TYPE W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer American Electrical Inc. | Kit Type Ferrule - Wire End |
Packaging Case | Values 400 pcs - 100 pcs ea 20 AWG, 18 AWG, 16 AWG, 50 pcs ea 22 AWG, 14 AWG Cable Diameter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,69000 Kč | 962,69 Kč |
| 10 | 836,11800 Kč | 8 361,18 Kč |
| Unit Price without VAT: | 962,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,85490 Kč |



