
1325 | |
|---|---|
DigiKey Part Number | 288-1325-ND |
Manufacturer | |
Manufacturer Product Number | 1325 |
Description | CBL TIE LOCKING BLK 175LB 8.66" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.300" (7.62mm) 175 lbs (79.40 kg) |
Category | Width 0.300" (7.62mm) |
Manufacturer American Electrical Inc. | Length - Actual 0.722' (220.00mm, 8.66") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Features Weather Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.5" | Color Black |
Bundle Diameter 2.17" (55.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,94000 Kč | 974,94 Kč |
| 10 | 828,60200 Kč | 8 286,02 Kč |
| 25 | 776,74960 Kč | 19 418,74 Kč |
| 50 | 739,70080 Kč | 36 985,04 Kč |
| 100 | 704,42830 Kč | 70 442,83 Kč |
| 300 | 651,96200 Kč | 195 588,60 Kč |
| Unit Price without VAT: | 974,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 179,67740 Kč |

