Standard, Locking Black 3.98" (101.00mm) 0.180" (4.57mm) 81 lbs (36.71 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1319

DigiKey Part Number
288-1319-ND
Manufacturer
Manufacturer Product Number
1319
Description
CBL TIE LOCKING BLK 81LB 1.181'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 3.98" (101.00mm) 0.180" (4.57mm) 81 lbs (36.71 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.25"
Bundle Diameter
3.98" (101.00mm)
Width
0.180" (4.57mm)
Length - Actual
1.181' (360.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
81 lbs (36.71 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1824,17000 Kč824,17 Kč
10700,51400 Kč7 005,14 Kč
25656,65800 Kč16 416,45 Kč
50625,34140 Kč31 267,07 Kč
100595,51590 Kč59 551,59 Kč
300551,15620 Kč165 346,86 Kč
Manufacturers Standard Package
Unit Price without VAT:824,17000 Kč
Unit Price with VAT:997,24570 Kč