
1317 | |
|---|---|
DigiKey Part Number | 288-1317-ND |
Manufacturer | |
Manufacturer Product Number | 1317 |
Description | CBL TIE LOCKING BLK 81LB 11.42" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.180" (4.57mm) 81 lbs (36.71 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.15" (80.00mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.951' (290.00mm, 11.42") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 81 lbs (36.71 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,09000 Kč | 793,09 Kč |
| 10 | 674,16200 Kč | 6 741,62 Kč |
| 25 | 631,96440 Kč | 15 799,11 Kč |
| 50 | 601,81520 Kč | 30 090,76 Kč |
| 100 | 573,11520 Kč | 57 311,52 Kč |
| 300 | 530,42487 Kč | 159 127,46 Kč |
| Unit Price without VAT: | 793,09000 Kč |
|---|---|
| Unit Price with VAT: | 959,63890 Kč |

