
1316 | |
|---|---|
DigiKey Part Number | 288-1316-ND |
Manufacturer | |
Manufacturer Product Number | 1316 |
Description | CBL TIE LOCKING BLACK 81LB 9.84" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.68" (68.00mm) 0.180" (4.57mm) 81 lbs (36.71 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 2.68" (68.00mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.820' (250.00mm, 9.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 81 lbs (36.71 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,89000 Kč | 607,89 Kč |
| 10 | 516,61400 Kč | 5 166,14 Kč |
| 25 | 484,27280 Kč | 12 106,82 Kč |
| 50 | 461,16640 Kč | 23 058,32 Kč |
| 100 | 439,17110 Kč | 43 917,11 Kč |
| 300 | 406,44920 Kč | 121 934,76 Kč |
| 500 | 392,08222 Kč | 196 041,11 Kč |
| Unit Price without VAT: | 607,89000 Kč |
|---|---|
| Unit Price with VAT: | 735,54690 Kč |

