
1309 | |
|---|---|
DigiKey Part Number | 288-1309-ND |
Manufacturer | |
Manufacturer Product Number | 1309 |
Description | CBL TIE LOCKING BLACK 56LB 5.51" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.140" (3.56mm) 56 lbs (25.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.459' (140.00mm, 5.51") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 56 lbs (25.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,00000 Kč | 223,00 Kč |
| 10 | 189,44400 Kč | 1 894,44 Kč |
| 25 | 177,58440 Kč | 4 439,61 Kč |
| 50 | 169,10520 Kč | 8 455,26 Kč |
| 100 | 161,03370 Kč | 16 103,37 Kč |
| 300 | 149,02700 Kč | 44 708,10 Kč |
| 500 | 143,75692 Kč | 71 878,46 Kč |
| 1 000 | 136,90297 Kč | 136 902,97 Kč |
| Unit Price without VAT: | 223,00000 Kč |
|---|---|
| Unit Price with VAT: | 269,83000 Kč |

