
1307 | |
|---|---|
DigiKey Part Number | 288-1307-ND |
Manufacturer | |
Manufacturer Product Number | 1307 |
Description | CBL TIE LOCKING BLACK 34LB 7.87" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.100" (2.54mm) 34 lbs (15.42 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 34 lbs (15.42 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,64000 Kč | 299,64 Kč |
| 10 | 254,55900 Kč | 2 545,59 Kč |
| 25 | 238,62120 Kč | 5 965,53 Kč |
| 50 | 227,22780 Kč | 11 361,39 Kč |
| 100 | 216,38440 Kč | 21 638,44 Kč |
| 300 | 200,25583 Kč | 60 076,75 Kč |
| 500 | 193,17488 Kč | 96 587,44 Kč |
| 1 000 | 183,96705 Kč | 183 967,05 Kč |
| Unit Price without VAT: | 299,64000 Kč |
|---|---|
| Unit Price with VAT: | 362,56440 Kč |

