
12610050 | |
|---|---|
DigiKey Part Number | 288-1081-ND |
Manufacturer | |
Manufacturer Product Number | 12610050 |
Description | CONN FERRULE DIN 20AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 6.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 1,05000 Kč | 26,25 Kč |
| 50 | 0,99960 Kč | 49,98 Kč |
| 100 | 0,95120 Kč | 95,12 Kč |
| 250 | 0,89200 Kč | 223,00 Kč |
| 500 | 0,84916 Kč | 424,58 Kč |
| 1 000 | 0,80842 Kč | 808,42 Kč |
| 2 500 | 0,75761 Kč | 1 894,03 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










