
1232195 | |
|---|---|
DigiKey Part Number | 288-1725-ND |
Manufacturer | |
Manufacturer Product Number | 1232195 |
Description | CONN FERRULE DIN 3/0AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 3/0 AWG (95.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer American Electrical Inc. | Style DIN |
Packaging Bag | Size 3/0 AWG (95.00mm²) |
Part Status Active | Length - Overall 32.00mm |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 20,85600 Kč | 208,56 Kč |
| 25 | 19,55400 Kč | 488,85 Kč |
| 50 | 18,61980 Kč | 930,99 Kč |
| 100 | 17,72930 Kč | 1 772,93 Kč |
| 250 | 16,61768 Kč | 4 154,42 Kč |
| 500 | 15,82348 Kč | 7 911,74 Kč |
| 1 000 | 15,06810 Kč | 15 068,10 Kč |
| 2 500 | 14,12485 Kč | 35 312,12 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |


