
123211500 | |
|---|---|
DigiKey Part Number | 288-1718-ND |
Manufacturer | |
Manufacturer Product Number | 123211500 |
Description | CONN FERRULE DIN 300 MCM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 300MCM (150.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 300MCM (150.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 25 | 23,93760 Kč | 598,44 Kč |
| 50 | 22,79120 Kč | 1 139,56 Kč |
| 100 | 21,69930 Kč | 2 169,93 Kč |
| 250 | 20,34036 Kč | 5 085,09 Kč |
| 500 | 19,36898 Kč | 9 684,49 Kč |
| 1 000 | 18,44422 Kč | 18 444,22 Kč |
| 2 500 | 17,28984 Kč | 43 224,60 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

