
1227 | |
|---|---|
DigiKey Part Number | 288-1227-ND |
Manufacturer | |
Manufacturer Product Number | 1227 |
Description | CBL TIE LOCKING NAT 175LB 1.181' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.94" (100.00mm) 0.300" (7.62mm) 175 lbs (79.40 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 3.94" (100.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.181' (360.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 326,23000 Kč | 1 326,23 Kč |
| 10 | 1 127,27800 Kč | 11 272,78 Kč |
| 25 | 1 056,73680 Kč | 26 418,42 Kč |
| 50 | 1 006,34180 Kč | 50 317,09 Kč |
| 100 | 958,36760 Kč | 95 836,76 Kč |
| Unit Price without VAT: | 1 326,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 604,73830 Kč |

