Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1225116

DigiKey Part Number
288-1712-ND
Manufacturer
Manufacturer Product Number
1225116
Description
CONN FERRULE DIN 6AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
6 AWG (16.00mm²)
Length - Overall
25.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,62000 Kč46,20 Kč
254,32560 Kč108,14 Kč
504,11560 Kč205,78 Kč
1003,92030 Kč392,03 Kč
2503,67464 Kč918,66 Kč
5003,49868 Kč1 749,34 Kč
1 0003,33133 Kč3 331,33 Kč
2 5003,12266 Kč7 806,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč