
1225110 | |
|---|---|
DigiKey Part Number | 288-1711-ND |
Manufacturer | |
Manufacturer Product Number | 1225110 |
Description | CONN FERRULE DIN 8AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,32600 Kč | 83,15 Kč |
| 50 | 3,16640 Kč | 158,32 Kč |
| 100 | 3,01320 Kč | 301,32 Kč |
| 250 | 2,82464 Kč | 706,16 Kč |
| 500 | 2,68900 Kč | 1 344,50 Kč |
| 1 000 | 2,56071 Kč | 2 560,71 Kč |
| 2 500 | 2,40007 Kč | 6 000,18 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


