
1225 | |
|---|---|
DigiKey Part Number | 288-1225-ND |
Manufacturer | |
Manufacturer Product Number | 1225 |
Description | CBL TIE LOCKING NAT 175LB 8.66" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.17" (55.00mm) 0.300" (7.62mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.722' (220.00mm, 8.66") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,94000 Kč | 974,94 Kč |
| 10 | 828,60200 Kč | 8 286,02 Kč |
| 25 | 776,74960 Kč | 19 418,74 Kč |
| 50 | 739,70080 Kč | 36 985,04 Kč |
| 100 | 704,42830 Kč | 70 442,83 Kč |
| 300 | 651,96200 Kč | 195 588,60 Kč |
| Unit Price without VAT: | 974,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 179,67740 Kč |

