Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220135

DigiKey Part Number
288-1709-ND
Manufacturer
Manufacturer Product Number
1220135
Description
CONN FERRULE DIN 2AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
2 AWG (35.00mm²)
Length - Overall
20.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,70900 Kč187,09 Kč
2517,52920 Kč438,23 Kč
5016,69340 Kč834,67 Kč
10015,89550 Kč1 589,55 Kč
25014,89936 Kč3 724,84 Kč
50014,18750 Kč7 093,75 Kč
1 00013,50990 Kč13 509,90 Kč
2 50012,66414 Kč31 660,35 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč