
122010150 | |
|---|---|
DigiKey Part Number | 288-1705-ND |
Manufacturer | |
Manufacturer Product Number | 122010150 |
Description | CONN FERRULE DIN 16AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 50 | 1,57900 Kč | 78,95 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 250 | 1,40856 Kč | 352,14 Kč |
| 500 | 1,34094 Kč | 670,47 Kč |
| 1 000 | 1,27668 Kč | 1 276,68 Kč |
| 2 500 | 1,19655 Kč | 2 991,38 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



