
1219 | |
|---|---|
DigiKey Part Number | 288-1219-ND |
Manufacturer | |
Manufacturer Product Number | 1219 |
Description | CBL TIE LOCKING NAT 81LB 1.181' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.98" (101.00mm) 0.180" (4.57mm) 81 lbs (36.71 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 3.98" (101.00mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.181' (360.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 81 lbs (36.71 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,87000 Kč | 838,87 Kč |
| 10 | 713,07100 Kč | 7 130,71 Kč |
| 25 | 668,42520 Kč | 16 710,63 Kč |
| 50 | 636,54180 Kč | 31 827,09 Kč |
| 100 | 606,18710 Kč | 60 618,71 Kč |
| 300 | 561,02947 Kč | 168 308,84 Kč |
| Unit Price without VAT: | 838,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,03270 Kč |

