Standard, Locking Natural 3.15" (80.00mm) 0.180" (4.57mm) 81 lbs (36.71 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217

DigiKey Part Number
288-1217-ND
Manufacturer
Manufacturer Product Number
1217
Description
CBL TIE LOCKING NAT 81LB 11.42"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 3.15" (80.00mm) 0.180" (4.57mm) 81 lbs (36.71 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11.5"
Bundle Diameter
3.15" (80.00mm)
Width
0.180" (4.57mm)
Length - Actual
0.951' (290.00mm, 11.42")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
81 lbs (36.71 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1793,09000 Kč793,09 Kč
10674,16200 Kč6 741,62 Kč
25631,96440 Kč15 799,11 Kč
50601,81520 Kč30 090,76 Kč
100573,11520 Kč57 311,52 Kč
300530,42487 Kč159 127,46 Kč
Manufacturers Standard Package
Unit Price without VAT:793,09000 Kč
Unit Price with VAT:959,63890 Kč