
1215125 | |
|---|---|
DigiKey Part Number | 288-1122-ND |
Manufacturer | |
Manufacturer Product Number | 1215125 |
Description | CONN FERRULE DIN 4AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 25 | 12,69960 Kč | 317,49 Kč |
| 50 | 12,09480 Kč | 604,74 Kč |
| 100 | 11,51530 Kč | 1 151,53 Kč |
| 250 | 10,79296 Kč | 2 698,24 Kč |
| 500 | 10,27726 Kč | 5 138,63 Kč |
| 1 000 | 9,78654 Kč | 9 786,54 Kč |
| 2 500 | 9,17369 Kč | 22 934,23 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |




