Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1215110

DigiKey Part Number
288-1115-ND
Manufacturer
Manufacturer Product Number
1215110
Description
CONN FERRULE DIN 8AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
8 AWG (10.00mm²)
Length - Overall
15.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 688
Factory Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,00300 Kč30,03 Kč
252,81360 Kč70,34 Kč
502,67940 Kč133,97 Kč
1002,55130 Kč255,13 Kč
2502,39124 Kč597,81 Kč
5002,27702 Kč1 138,51 Kč
1 0002,16804 Kč2 168,04 Kč
2 5002,03210 Kč5 080,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč