
121010050 | |
|---|---|
DigiKey Part Number | 288-1083-ND |
Manufacturer | |
Manufacturer Product Number | 121010050 |
Description | CONN FERRULE DIN 20AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer American Electrical Inc. | Style DIN |
Packaging Bag | Size 20 AWG (0.50mm²) |
Part Status Active | Length - Overall 10.00mm |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,16800 Kč | 11,68 Kč |
| 25 | 1,10120 Kč | 27,53 Kč |
| 50 | 1,04700 Kč | 52,35 Kč |
| 100 | 0,99480 Kč | 99,48 Kč |
| 250 | 0,93264 Kč | 233,16 Kč |
| 500 | 0,88802 Kč | 444,01 Kč |
| 1 000 | 0,84548 Kč | 845,48 Kč |
| 2 500 | 0,79242 Kč | 1 981,05 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |









