Standard, Locking Natural 1.97" (50.00mm) 0.100" (2.54mm) 34 lbs (15.42 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1207

DigiKey Part Number
288-1207-ND
Manufacturer
Manufacturer Product Number
1207
Description
CBL TIE LOCKING NAT 34LB 7.87"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.97" (50.00mm) 0.100" (2.54mm) 34 lbs (15.42 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.100" (2.54mm)
Manufacturer
American Electrical Inc.
Length - Actual
0.656' (200.00mm, 7.87")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
34 lbs (15.42 kg)
Part Status
Active
Features
Weather Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
7.75"
Color
Natural
Bundle Diameter
1.97" (50.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1313,08000 Kč313,08 Kč
10266,00300 Kč2 660,03 Kč
25249,33880 Kč6 233,47 Kč
50237,44120 Kč11 872,06 Kč
100226,10860 Kč22 610,86 Kč
300209,25767 Kč62 777,30 Kč
500201,85756 Kč100 928,78 Kč
1 000192,23585 Kč192 235,85 Kč
Manufacturers Standard Package
Unit Price without VAT:313,08000 Kč
Unit Price with VAT:378,82680 Kč