
11253350 | |
|---|---|
DigiKey Part Number | 11253350-ND |
Manufacturer | |
Manufacturer Product Number | 11253350 |
Description | CONN FERRULE T TYPE 2AWG RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector T 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 39.00mm | |
Length - Pin | 25.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,39480 Kč | 869,74 Kč |
| Unit Price without VAT: | 17,39480 Kč |
|---|---|
| Unit Price with VAT: | 21,04771 Kč |

