
11202500 | |
|---|---|
DigiKey Part Number | 11202500-ND |
Manufacturer | |
Manufacturer Product Number | 11202500 |
Description | CONN FERRULE W TYPE 1AWG OLIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Olive Wire Ferrule Connector W 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style W |
Manufacturer American Electrical Inc. | Size 1 AWG (50.00mm²) |
Packaging Bag | Length - Overall 36.00mm |
Part Status Active | Length - Pin 20.00mm |
Type Single Wire | Color Olive |
Insulation Insulated |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,38120 Kč | 969,06 Kč |
| Unit Price without VAT: | 19,38120 Kč |
|---|---|
| Unit Price with VAT: | 23,45125 Kč |

