
11183040 | |
|---|---|
DigiKey Part Number | 11183040-ND |
Manufacturer | |
Manufacturer Product Number | 11183040 |
Description | CONN FERRULE T TYPE 12AWG ORANGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector T 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,32350 Kč | 432,35 Kč |
| Unit Price without VAT: | 4,32350 Kč |
|---|---|
| Unit Price with VAT: | 5,23144 Kč |



